TE Connectivity 5504958-6 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC Duplex |
| Connectors Color | Black, Beige |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Lead Free | Not Applicable |
| Length | 15m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504958-6 to view detailed technical specifications.
No datasheet is available for this part.