TE Connectivity 552003-1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Number of Positions | 50 |
| Series | CHAMP |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552003-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.