
TE Connectivity 552011-1 technical specifications.
| Depth | 7.62mm |
| Length | 85.9mm |
| Number of Positions | 50 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Wire/Cable Diameter | 11.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.