Right-angle, single-port modular connector for telecom and datacom applications. Features 8 positions and 8 loaded contacts with bronze contacts plated in gold. Operates within a temperature range of -40°C to 70°C with a maximum voltage rating of 150V AC. Housing is black with a UL94 V-0 flammability rating. Designed for PCB mounting with a 2.54mm pitch and 1.57mm PCB thickness compatibility.
TE Connectivity 5520243-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.57mm |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 18.54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 136 |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.135inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5520243-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.