
Modular RJ11 connector, female, 4 positions, 4 contacts loaded, single element configuration, right angle orientation, through-hole termination with solder. Features bronze contacts with gold plating (1.27um), a 1.5A current rating, and a 150V AC voltage rating. Operates within a temperature range of -40°C to 70°C, with UL94 V-0 flammability rating. Compliant with RoHS standards.
TE Connectivity 5520249-2 technical specifications.
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 19.69mm |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 13.85mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 176 |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 13.85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5520249-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
