
Modular RJ45 connector, female, 8 positions, 8 contacts, single element configuration, right-angle PCB mounting. Features gold-plated bronze contacts, 1.5A current rating, and 150V AC voltage rating. Operates between -40°C and 70°C, with UL94 V-0 flammability. RoHS compliant, unshielded, with solder termination.
TE Connectivity 5520251-4 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.83mm |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Mount | Panel |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 136 |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5520251-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
