
Modular RJ14 connector, female, 6 positions, 4 loaded, with straight, vertical PCB mounting and solder termination. Features bronze contacts with gold plating, a 1.5A current rating, and a 150V AC voltage rating. Operating temperature range is -40°C to 70°C. Housing is black polyester, UL94 V-0 flammability rated, and lead-free.
TE Connectivity 5520258-2 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.64mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Material | Polyester |
| Max Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2304 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 13.59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5520258-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
