Right-angle, free-hanging modular connector with 50 positions and 2 rows, featuring a 2.16mm pitch. This female I/O connector utilizes copper alloy contacts with gold plating for reliable data and telecom applications. It supports 22AWG round wire/cable with Insulation Displacement Termination (IDT) and includes a mating connector lock. The black housing is RoHS and ELV compliant, constructed from lead-free materials.
TE Connectivity 552064-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.24mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.31mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552064-1 to view detailed technical specifications.
No datasheet is available for this part.