TE Connectivity 552076-1 technical specifications.
| Body Material | Polyphenylene |
| Color | Black |
| Depth | 37.08mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 36.37mm |
| Material | Polyphenylene |
| Number of Positions | 24 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552076-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.