Shielded, right-angle DIN 41612 backplane connector featuring 7 positions and 7 contacts. Brass contacts with tin plating (2.54um thickness) ensure reliable mating. Nylon housing in black, rated UL94 V-0 for flammability, supports through-hole mounting with PCB mount retention. Operating temperature range of -55°C to 105°C, with a 250V AC voltage rating.
TE Connectivity 5520841-1 technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Length | 20.07mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Shape | Circular |
| Shell Material | Nylon |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Tail Length | 3.56mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5520841-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.