TE Connectivity 552100-1 technical specifications.
| Depth | 15.87mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Material | Stainless Steel |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHAMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
