TE Connectivity 552113-1 technical specifications.
| Depth | 6.35mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 552113-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
