A straight, male telecom and datacom connector featuring 50 contacts and 50 positions across two rows. This through-hole mount plug utilizes a copper alloy contact material with gold plating for reliable connectivity. The black housing, constructed from UL94 V-0 rated material, ensures durability and safety. Operating within a temperature range of -40°C to 105°C, this connector is designed for demanding applications.
TE Connectivity 552116-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 552116-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.