Right-angle, cable-mount IEEE 488 connector featuring 50 positions and 50 male contacts. Contacts are copper alloy with gold plating, and the connector utilizes Insulation Displacement Connector (IDC) termination for 22AWG round wire. This 1-port, 2-row connector offers a 2.16mm pitch, 250V voltage rating, and operates within a -40°C to 75°C temperature range. It includes mating connector lock and is RoHS compliant.
TE Connectivity 552173-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.24mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.31mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552173-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
