TE Connectivity 552230-1 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 552230-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.