
TE Connectivity 552235-1 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.37mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 552235-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.