14-position, 2-row right-angle plug for signal applications. Features copper alloy contacts with gold plating, a 3.5A current rating, and a 2.16mm pitch. This free-hanging, cable-mount connector is designed for round wire/cable types and utilizes Insulation Displacement Termination (IDT). It includes a mating connector lock and is unshielded.
TE Connectivity 552270-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 15.24mm |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.76mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552270-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.