24-position, 2-row right-angle male plug for telecom and datacom applications. Features copper alloy contacts with gold plating, a 3.5A current rating, and IDC termination for 24AWG round cable. This free-hanging, cable-mount connector includes a mating connector lock and a black housing with a blue indicator. Compliant with RoHS and ELV directives.
TE Connectivity 552272-1 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 15.24mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Length | 38.76mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552272-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.