TE Connectivity 552273-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.39mm |
| Length | 55.24mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552273-1 to view detailed technical specifications.
No datasheet is available for this part.