
24-position, right-angle male IEEE 488 connector for signal applications. Features copper alloy contacts with gold plating, a 3.5A current rating, and IDC termination. Designed for cable mounting with a 2.16mm pitch and a 2-row configuration. Includes a mating connector lock and is RoHS compliant.
TE Connectivity 552283-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 15.24mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552283-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.