14-position, 2-row right-angle receptacle connector with IDC termination. Features copper alloy contacts with gold plating and a black housing. Designed for free-hanging, cable mounting with a 2.16mm pitch and a mating connector lock. Compliant with ELV and RoHS standards.
TE Connectivity 552312-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.24mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552312-1 to view detailed technical specifications.
No datasheet is available for this part.