
36-position, 2-row female receptacle with right-angle orientation, designed for free-hanging, cable mounting. Features copper alloy contacts with gold plating and a black housing. This modular connector utilizes IDC termination for round wire/cable types and includes a mating connector lock. Compliant with RoHS and ELV directives, it offers a 2.16mm pitch and a depth of 15.36mm.
TE Connectivity 552314-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.36mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.19mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552314-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.