TE Connectivity 552382-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Diameter | 13.97mm |
| Wire/Cable Type | Strand |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 552382-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
