Right-angle, male, 50-position modular connector with two rows, designed for free-hanging, cable mounting. Features copper alloy contacts with gold plating, a black housing, and a 2.16mm pitch. This unshielded connector supports strand wire/cable type with IDC termination and a 250V voltage rating. Operating temperature range is -40°C to 75°C, with a mating connector lock for secure connection.
TE Connectivity 552390-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.24mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.31mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552390-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.