This right-angle receptacle features 50 positions and 2 rows, designed for free-hanging, cable mounting with IDC termination. It utilizes a copper alloy contact material with gold plating for reliable connectivity. The black housing is constructed from durable plastic, and the connector includes a mating connector lock for secure engagement. This unshielded component is designed for telecom and datacom applications, offering a 2.16mm pitch and supporting strand wire/cable types.
TE Connectivity 552391-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.24mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.31mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552391-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.