TE Connectivity 552412-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Number of Positions | 14 |
| Number of Ways | 14 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Wire/Cable Diameter | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552412-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.