TE Connectivity 552414-1 technical specifications.
| Body Material | Polyphenylene |
| Color | Black |
| Depth | 15.34mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 71.06mm |
| Number of Positions | 36 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552414-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.