TE Connectivity 552439-1 technical specifications.
| Body Plating | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552439-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.