TE Connectivity 552466-2 technical specifications.
| Color | Pink |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Number of Wire Entries | 2 |
| Package Quantity | 30000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Picabond |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552466-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.