TE Connectivity 552488-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Lead Free | Lead Free |
| Length | 98.42mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552488-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.