TE Connectivity 552561-3 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Steel |
| Mount | Cable |
| Packaging | Bag |
| Series | CHAMP |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 552561-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.