TE Connectivity 552617-4 technical specifications.
| Color | Grey |
| Depth | 23.55mm |
| Length | 90.96mm |
| Number of Positions | 50 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 552617-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.