TE Connectivity 552631-1 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Mount | Screw |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | 1.57mm |
| Series | CHAMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552631-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.