TE Connectivity 552634-3 technical specifications.
| Depth | 7.2mm |
| Length | 0.65inch |
| Material | Steel |
| Mount | Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552634-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.