
TE Connectivity 552656-1 technical specifications.
| Depth | 7.87mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Mount | Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552656-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.