Female barrel terminal for 18-28AWG wire, featuring a 11.63mm length and 3.17mm depth. Constructed from phosphor bronze with tin plating for enhanced conductivity and corrosion resistance. This non-insulated, socket mount terminal is supplied in loose piece packaging, with a package quantity of 7500 units. Compliant with RoHS and ELV standards.
TE Connectivity 552699-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Package/Case | 125 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.17mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 11.63mm |
| Manufacturer Series | 552699 |
| Material | Bronze |
| Mount | Socket |
| Package Quantity | 7500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Amp-Barrel |
| Terminal Material | Bronze |
| Termination | Plug |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.2mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552699-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.