TE Connectivity 552699-4 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Package/Case | 125 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.17mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Bronze |
| Package Quantity | 7500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Amp-Barrel |
| Termination | Plug |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552699-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.