
TE Connectivity 552705-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.22mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 83.31mm |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 552705-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.