TE Connectivity 552714-1 technical specifications.
| Contact Type | Pin |
| ELV | Not Applicable |
| Mount | Standard |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-Barrel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552714-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.