
TE Connectivity 552714-3 technical specifications.
| Color | White |
| ELV | Not Applicable |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552714-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.