TE Connectivity 552723-2 technical specifications.
| Depth | 15.24mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 0.86inch |
| Material | Stainless Steel |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Champ-Lok |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552723-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.