TE Connectivity 552723-3 technical specifications.
| ELV | Compliant |
| Length | 1.82inch |
| Number of Positions | 64 |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Champ-Lok |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552723-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.