Fifty-contact, female, right-angle receptacle for telecom and datacom applications. Features gold-plated bronze contacts and a black housing with a UL94 V-0 flammability rating. Designed for through-hole, panel mounting with a 2.16mm pitch. Operates within a temperature range of -40°C to 105°C.
TE Connectivity 552725-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.66mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 552725-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
