
Right angle telecom and datacom connector, male, with 50 contacts and 50 positions. Features copper alloy contacts with gold plating, a 2.16mm pitch, and a solder termination. Designed for through-hole, panel mounting, this black connector operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 552726-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 25.66mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 552726-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.