TE Connectivity 552738-2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 552738-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.