
36-contact, female, right-angle telecom and datacom connector, receptacle style. Features a copper alloy contact material with gold plating, housed in black UL94 V-0 rated plastic. Designed for through-hole, panel mounting with a 2.16mm pitch and 2 rows. Operates within a temperature range of -40°C to 105°C.
TE Connectivity 552742-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 25.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 552742-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.