TE Connectivity 552744-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, Panel |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 552744-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.