TE Connectivity 552759-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552759-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.