TE Connectivity 552760-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Material | Thermoplastic |
| Number of Positions | 50 |
| Number of Ways | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552760-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.