TE Connectivity 552763-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Cable-to-Cable |
| Depth | 6.93mm |
| Length | 15.31mm |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Wire/Cable Diameter | 0.425inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552763-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.